Murata LBEE5PA1LD Type 1LD Module

Murata LBEE5PA1LD Type 1LD Module

Murata LBEE5PA1LD Type 1LD Module is an embedded wireless LAN and Bluetooth® network controller solution for consumer grade applications. The LBEE5PA1LD is enabled with Cypress Wireless Internet Connectivity for Embedded Devices (WICED) architecture. The module hosts Wi-Fi®, TCP/IP network stack, security supplicant, and other network application features.

Features
  • 2.4GHz Wi-Fi and Bluetooth Module
  • Network Topology: AP & STA dual mode
  • Chipset: Cypress (CYW43438) & STM32 (ARM Cortex-M4)
  • Processor: STM32 ARM Cortex-M4
  • Modulation: DSSS / CCK / OFDM
  • SPP for Bluetooth and GATT for Bluetooth low energy are supported by WICED as of January 20th, 2017
Applications
  • Agriculture
  • Commercial
  • Industrial
  • Transportation
eNews
  • Murata
Đã phát hành: 2017-04-11 | Đã cập nhật: 2017-04-11