Murata Power Solutions MHR_SA High-Voltage Resistors
Murata Power Solutions MHR_SA High-Voltage Resistors are available for single or molded use with thick film and radial termination styles. These through-hole resistors offer a voltage rating up to 20kV and a power rating from 400mW to 2.5W. Murata MHR_SA High-Voltage Resistors provide 10MΩ to 1GΩ resistance and have an operating temperature range from -40°C to +165°C.Features
- Single or molded use
- Thick film
- Up to 20kV voltage rating
- 400mW to 2.5W power rating
- 10MΩ to 1GΩ resistance
- 1% and 2% tolerances
- Through-hole
- Radial termination style
- -40°C to +165°C operating temperature
Dimensions
Đã phát hành: 2019-05-28
| Đã cập nhật: 2023-12-08