Murata Power Solutions MYMGC3R32EFPF2RB Evaluation Board

Murata Power Solutions MYMGC3R32EFPF2RB Evaluation Board tests and evaluates the functions of MYMGC3R32EFPF2RB DC-DC converters. The MYMGC3R32EFPF2RB converters are designed for embedded applications and feature a small form factor of 11.9mm x 15mm x 2.4mm. These converters are suitable for powering FPGA/CPUs, telecom systems, distributed bus architectures, and mixed-voltage systems. The MYMGC3R32EFPF2RB eval board from Murata is designed to ensure top-quality performance in the DC-DC converters.

Features

  • Tests and evaluates MYMGC3R32EFPF2RB DC-DC converters
  • MYMGC3R32EFPF2RB converters
    • 11.9mm x 15mm x 2.4mm dimensions
    • Up to 88% efficiency
    • I2C communication function
    • Power good signal
    • Overcurrent protection
    • On/off control

Applications

  • FPGA/CPUs
  • Datacom/telecom systems
  • Distributed bus architectures
  • Programmable logic and mixed-voltage systems
Đã phát hành: 2025-08-05 | Đã cập nhật: 2025-09-26