Murata Power Solutions PE25203 High-Efficiency Front-End DC-DC Converter

Murata Power Solutions PE25203 High-Efficiency Front-End DC-DC Converter is an ultra-high efficiency charge pump that is configurable to divide down an input voltage by two or three. This FlexiCP™ module also delivers up to 4A at up to 99% peak efficiency. The PE25203 series supports a wide input voltage range of 5.7V to 10V in divide-by-2 mode and 8.4V to 15V in divide-by-3 mode. Murata Power Solutions PE25203 High-Efficiency Front-End DC-DC Converter includes full protections such as input undervoltage, output overcurrent, and thermal shutdown. Typical applications for the PE25203 DC-DC converter include two- and three-cell lithium platforms, notebook computers, full-size tablet computers, ultra-thin form factor designs, and point-of-load (PoL) designs in networking and telecommunications.

Features

  • Proprietary architecture enables high efficiency with ultra-low profile
  • Wide input voltage range of 5.7V to 15V supports 2- or 3-cell mobile computers and 12V-bus PoL applications
  • 99% peak efficiency
  • Pin-selectable cycle skipping mode for improved light load efficiency
  • Dynamically configurable under load in either divide-by-2 or divide-by-3 modes
  • Low EMI fixed-frequency operation under heavy load conditions
  • Fully protected input undervoltage, output overcurrent, and thermal shutdown

Applications

  • 2- and 3-cell lithium platforms
  • Ultrabook and notebook computers
  • Full-size tablet computers
  • Ultra-thin form factor designs
  • 12VIN PoL designs in networking and telecommunications

Efficiency

Performance Graph - Murata Power Solutions PE25203 High-Efficiency Front-End DC-DC Converter

Block Diagram

Block Diagram - Murata Power Solutions PE25203 High-Efficiency Front-End DC-DC Converter

Simplified Application

Application Circuit Diagram - Murata Power Solutions PE25203 High-Efficiency Front-End DC-DC Converter
Đã phát hành: 2024-02-12 | Đã cập nhật: 2024-02-19