Murata Electronics PRF PTC Thermistors

Murata Electronics PRF Series PTC Thermistors offer a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions. PRF thermistors accurately detect overheating in multiple areas using a very simple circuit through sharp changes in resistance. Using sharp changes in electrical resistance also translates into outstanding noise resistance. Murata PRF Series PTC Thermistors are ideal for mobile phones, power supplies, LED bulbs, and automotive applications.

Features

  • Fast response
  • Wide sensing temperature
  • Compact design to save board space
  • Low profile
  • High reliability
  • RoHS compliant and halogen free

Applications

  • LED bulbs
  • Mobile phones
  • Notebook and tablet PCs
  • Batteries
  • Power supplies
  • Motor and motor controllers
  • Automotive
    • LED lamps
    • Navigation
    • Motor
    • Electrical components
Đã phát hành: 2016-03-18 | Đã cập nhật: 2025-10-14