Murata SN8000 Wi-Fi Module

Murata SN8000 Wi-Fi Module

Murata SN8000 Wi-Fi Module is a certified 2.4GHz IEEE 802.11b/g/n Wi-Fi module based on the Broadcom BCM43362 chipset. SN8000 is designed to fit indoor and outdoor sensor and control applications. It integrates Wi-Fi IC, RF front end, temperature compensated crystal (TCXO) and on-board antenna. The module dimensions are 24 x 11.4 x 1.9 mm. SN8000 is enabled with Broadcom WICED SDK software to support low power, low cost microcontroller platforms from STM32 ARM Cortex M3 and M4 families. The SN8000 module is an ideal solution for home automation, industrial control, Smart Energy, medical and healthcare applications with or without cloud services. The 2.4GHz Wi-Fi 802.11b/g/n Development Kit is also available.


Features
  • 2.4GHz IEEE 802.11b/g/n radio technology
  • Chip: Broadcom BCM43362
  • Dimension: 24.0x11.4x1.9 mm
  • Package: LGA
  • Antenna configurations: on-board antenna or U.FL connector
  • Transmit power: +18 dBm
  • Max Receive sensitivity: -96dbm @ b mode/11Mb/s
  • Host interfaces: SDIO, SPI
  • Operating temperature range: -40°C to 85°C
  • ROHS compliant
  • FCC/IC certified: CE compliant

Applications

  • Home automation
  • Home energy management system
  • Smart appliance
  • Industrial control and monitoring


Block Diagram


 Associated Product:

Esquilo Air is a complete IoT development system in the palm of your hand. The Murata SN8000 Wi-Fi Module is built into the Esquilo Air hardware.
Learn More About Esquilo Air

Esquilo ProtoShell is an Arduino shield with a 40-pin expansion header to add custom hardware on top of the Esquilo Air.
Learn More About Esquilo ProtoShell
Esquilo ProtoShell

eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Murata Electronics
Đã phát hành: 2017-05-30 | Đã cập nhật: 2017-05-30