Murata Electronics Type 2FY Wireless Connectivity Module

Murata Electronics Type 2FY Wireless Connectivity Module is a compact, high-performance solution for the Internet of Things (IoT) requirements. This device is powered by Infineon’s CYW55513 chipset and supports the 2.4GHz, 5GHz, and 6GHz bands. The Type 2FY wireless connectivity module features Arm® Cortex®-R4 for the WLAN subsystem and Arm® Cortex®-M33 for BLUETOOTH® subsystem. This device provides low power consumption, rich peripheral interfaces, and advanced connectivity capabilities. The Type 2FY wireless connectivity module is available in a compact 7.9mm x 7.3mm x 1.1mm form factor that facilitates integration into size- and power-sensitive applications. The wireless connectivity module is ideal for applications such as industrial IoT, smart home, and Extended Reality (XR) experience.

Features

  • 2.4GHz/5GHz/6GHz tri-band Wi-Fi®+BLUETOOTH® LE 5.4 module
  • uAP and STA dual-mode network topology
  • Infineon (CYW55513) chipset
  • Arm® Cortex®-R4 for WLAN subsystem and Arm® Cortex®-M33 for BLUETOOTH subsystem
  • Rich peripheral interfaces
  • Compact size
  • Low power consumption
  • Linux, i.MX Yocto

Applications

  • Industrial IoTs
  • Smart homes
  • Gateways
  • Video/audio/voice streaming
  • XR (AR/VR) glasses

Block Diagram

Block Diagram - Murata Electronics Type 2FY Wireless Connectivity Module
Đã phát hành: 2025-04-01 | Đã cập nhật: 2025-11-11