Murata Electronics UCMH90 Common Mode Choke Coil/Noise Filter
Murata Electronics UCMH90 Common Mode Choke Coil/Noise Filter is designed for automotive powertrains and safety equipment. This choke coil features an excellent common-mode noise removal effect in a wide frequency band. The UCMH90 common mode choke coil supports up to 5A rated current, 100VDC rated voltage, 100VDC withstanding voltage, and 0.01Ω maximum DC resistance. This noise filter operates at a -40°C to 150°C temperature range and is a Surface Mount Device (SMD) type. The UCMH90 common mode choke coil is AEC-Q200 qualified, RoHS, and REACH compliant.Features
- Excellent common mode noise removal effect in a wide frequency band
- Supports up to 5A and can be used for power lines
- Surface mount type
- -40°C to 150°C operating temperature range
Specifications
- 700Ω common mode impedance (at 100MHz)
- 0.01Ω maximum DC resistance
- 100VDC rated voltage and withstanding voltage
- 100MΩ minimum insulation resistance
- 0.8345g typical mass
- ±0.3mm length, thickness, and width tolerance
Applications
- Automotive powertrain/safety equipment
- Automotive infotainment/comfort equipment
- Medical equipment [GHTF A/B/C] except for implant, surgery, and auto-injector
Dimension Diagram
Impedance Frequency Characteristics
Đã phát hành: 2024-09-05
| Đã cập nhật: 2024-09-17