Murata Power Solutions UEI30 30W Isolated DC-DC Converters
Murata Power Solutions UEI30 Series 30W Isolated DC-DC Converters provide an open frame, a full 30W output on 1.8 square inches of board space. The UEI series offers efficient regulated DC power for printed circuit board mounting. The converters feature a -40°C to +85°C operating temperature range, extensive self-protection shutdown characteristics, high-efficiency synchronous rectifier forward topology, and stable no-load operation with no required external components. The devices are ideal for small instruments, computer-based systems, data communications equipment, remote sensor systems, vehicle and portable electronics, and high current applications.Features
- Small footprint DC/DC converter, ideal for high current applications
- 0.92" x 1.92" x 0.35" open-frame package
- Wide range input voltages 9VDC to 36VDC and 18VDC to 75VDC
- Isolation up to 2250VDC (basic), Q48 models
- Up to 30W total output power with overtemperature shutdown
- High-efficiency synchronous rectifier forward topology
- Stable no-load operation with no required external components
- -40°C to +85°C temperature range
- Certified to UL 60950-1, CSA-C22.2 No. 234 safety approvals, and CE marking on 48V input only
- Extensive self-protection shutdown features
- RoHS 6 hazardous substance compliant
Đã phát hành: 2009-03-11
| Đã cập nhật: 2025-07-25