Murata Electronics BLE Chip Ferrite Beads
Murata BLE Infotainment Purpose Ferrite Chip Beads are designed to function similarly to a resistor with noise frequencies to reduce resonance and leave signal waveforms undistorted. The beads have a rated current range of 5A to 20A, an impedance range of 8.5mΩ to 30mΩ, and are available in 0603 (1608) or 1210 (3225) SMD case sizes. The ferrite beads feature nickel barriers and offer excellent solder heat resistance. Murata BLE Infotainment Purpose Ferrite Chip Beads can be used in high current circuits due to low DC resistance (0.008mΩ to 1.6mΩ). The ferrite chip beads are ideal for automotive infotainment and powertrain/safety applications.Specifications
- 8.5mΩ to 30mΩ impedance range
- 5A to 20A current rating range
- 0.004mΩ to 1.6mΩ DC resistance range
- 0603 (1608) or 1210 (3225) SMD case sizes
- Nickel barriers
- Storage
- -10°C to +40°C temperature range
- 15% to 85% relative humidity
Applications
- Infotainment-purpose signal and power lines
- Automotive infotainment
- Car navigations (IF lines)
- Electronic control units (Vcc lines, DC power lines)
- Telematics (power lines)
- Car audio
- Body control equipment (wipers or power windows)
Videos
Đã phát hành: 2021-01-12
| Đã cập nhật: 2025-09-16