Murata Electronics BLM15VM Automotive Ferrite Bead Inductor

Murata Electronics BLM15VM Automotive Ferrite Bead Inductor supports high frequencies and is designed for automotive powertrains and safety applications. This inductor features AEC-Q200 compliance, a compact 0402 package with dimensions of 1mm x 0.5mm, and a wide operating temperature range of -55°C to +150°C. The BLM15VM inductor from Murata Electronics enables easy noise suppression across multiple frequency bands using a single product, and even at 5.9GHz, it typically attains impedance values of 1000Ω. Error-free high-frequency communication is enabled by the BLM15VM, which significantly improves reception sensitivity in V2X communication found in the stable operation of dedicated short-range communication (DSRC) based control systems.

Features

  • Supports high-frequencies
  • Compact size
  • Improves reception sensitivity in V2X communication
  • Wide-band noise suppression
  • Improved sensitivity
  • Error-free high-frequency communication

Applications

  • Advanced driver assistance systems (ADAS)
  • Safety
  • Automotive powertrains
  • Navigation
  • Audio
  • Infotainment

Specifications

  • AEC-Q200 compliance
  • 5.9GHz frequency band
  • 1000Ω impedance value
  • 0402 case size
  • 1mm x 0.5mm dimensions
  • -55°C to +150°C temperature range

Characteristics

Performance Graph - Murata Electronics BLM15VM Automotive Ferrite Bead Inductor
Đã phát hành: 2025-06-20 | Đã cập nhật: 2025-10-14