Murata Electronics LQW43FT Automotive Broadband Inductors
Murata Electronics LQW43FT Broadband Inductors offer a 4532 size, 10µH to 22µH inductance range, and a high current of 1000mA. These inductors are AEC-Q200 qualified and feature three models to ensure high impedance over a broad range to reduce the number of required inductors. LQW43FT broadband inductors from Murata Electronics are ideal for vehicle-mounted power-over-coax (PoC) systems used in serializer / deserializer interfaces.Specifications
- AEC-Q200 qualified
- 4532 case
- 10µH to 22µH inductance range
- ±20% inductance tolerance
- Up to 1000mA maximum rated current
- 30MHz to 60MHz self-resonant frequency
Đã phát hành: 2021-10-13
| Đã cập nhật: 2022-03-11