Murata Electronics NFE Feed-Through Chip EMI Filters
Murata Electronics NFE Feed-Through Chip EMI Filters offer a capacitance range of 22pF to 4700pF and a rated voltage of 25VDC to 50VDC. These T-type circuit filters have a rated current of 2A or 6A and a low voltage drop due to small DC resistance, making them suitable for use in DC power lines. They also incorporate built-in ferrite beads to minimize resonance with surrounding circuits. The series is offered in 1206 and 2706 package sizes with 1.6mm thickness. Murata Electronics NFE Feed-Through Chip EMI Filters have an operating temperature range of -40°C to +85°C. Typical applications include high impedance lines, circuits with a bypass capacitor, and circuits driven by high frequency.Features
- 2A or 6A rated current
- 25VDC or 50VDC rated voltage
- 22pF to 4700pF capacitance range
- 1206 and 2706 package sizes
- 1.6mm thickness
- -40°C to +85°C operating temperature range
Applications
- High impedance lines
- Circuits with a bypass capacitor
- Circuits driven by high frequency
Equivalent Circuit
Đã phát hành: 2021-01-11
| Đã cập nhật: 2022-08-30