Murata Electronics MZB Microblowers

Murata MZB Microblowers are suitable as a source for high-pressure air generation for liquid displacement or dispensing applications. The MZB microblowers from Murata are extremely compact and low profile, utilizing a piezoelectric based drive system that features small dimensions. The Murata MZB Microblowers offer a quick response and less pulsation airflow.

Features

  • Piezoelectric ceramic-based drive system
  • 1900Pa to 50kPa static pressure range
  • 21.5kHz to 27.0kHz resonant frequency range
  • SMD termination

Applications

  • Air blowers for fuel cells and other similar equipment
  • Particulate diffusers using high-speed airflow
  • Air pumps for entertainment and interior decoration

Videos

Đã phát hành: 2011-12-20 | Đã cập nhật: 2025-03-24