Murata Power Solutions D1U54T AC-DC Power Devices
Murata Power Solutions D1U54T AC-DC Power Devices feature a 54mm width, 3.3VDC to 12VDC standby output range, and 47Hz to 63Hz frequency. These AC-DC power devices offer active current sharing, multifunctional status LEDs, and PMBus™ digital communications. D1U54T power devices provide multiple types of protection, including overvoltage, overcurrent, and overtemperature. Murata Power Solutions D1U54T AC-DC Power Devices are designed to deliver reliable power to servers, workstations, storage systems, and other applications requiring 12V distributed power architectures.
Features
- D1U54T-W-800W
- 12V main output
- 12V standby output
- 1U height
- N+1 redundant, hot swap capable
- Active current sharing on 12V main output
- Droop standby output
- Internal cooling fan
- Overput voltage protection
- Overcurrent protection
- Overtemperature protection
- PMBus/I2C interface with LED status indicators
- D1U54T-W-1200
- 12V main output
- 12V and 3.3V/5V selectable standby models
- Low-profile 1U package
- Internal variable speed cooling fan
- Overput voltage protection
- Overcurrent protection
- Overtemperature protection
- PMBus 1.2 with LED status indicators
- Rapid-on cold redundant capability
- D1U54T-M-2500
- 2500W continuous main 12VDC output power
- Anderson Saf-D-Grid input connector for full HVDC range
- Compact high power density
- 3.3VDC/5VDC/12VDC standby output options
- Comprehensive temperature protection
- Overcurrent protection
- Voltage fault protections
- N+1 redundancy, hot pluggable
- PMBus 1.2 digital communications
- Active ISHARE for main output includes O-ring isolation for both outputs
Applications
- Applications requiring 12V distributed power architectures
- Servers
- Workstations
- Storage systems
Specifications
- D1U54T-W-800
- Up to 810W continuous output power
- 96% efficiency at 50% load
- 2.15" x 9" x 1.57" dimensions
- >26.7W per cubic inch density
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency
- 0°C to +50°C operating temperature range
- D1U54T-W-1200
- 1224W continuous total output power
- 96% efficiency at 50% load
- IEC 60320 C14 input connector
- 2.15" x 9" dimensions
- >40W per cubic inch density
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz frequency
- -5°C to +55°C operating temperature range
- D1U54T-M-2500
- 2500W continuous main 12VDC output power
- 96% minimum efficiency at 50% load
- >58 W/in3 power density
- 90VAC to 132VAC input voltage range
- 47Hz to 63Hz frequency
- -5°C to +50°C operating temperature range
Đã phát hành: 2022-11-10
| Đã cập nhật: 2025-12-09