Murata Power Solutions D1U74T-W AC-DC Power Supplies
Murata Power Solutions D1U74T-W 73.5mm Front End AC-DC Power Supplies with up to 3208.6W power provide a 12VDC main and a 12VDC standby output. The D1U74T-W CRPS-185/M-CRPS-185 1U modules provide active current sharing, a multi-function status LED, and hardware logic signals. The series also offers PMBus™ 1.2 compliant digital communications capability compliant with the Intel® CRPS standard. The low-profile, up to ultra-high power density 97.8W/in3 package is ideal for delivering reliable, efficient power to servers, workstations, storage systems, and 12V distributed power architectures.
Features
- Standard Intel® CRPS/M-CRPS form factor
- 2700W total output capability (200VAC to 240VAC nominal) (D1U74T-W-2700-12-HBxC)
- 1200W total output capability (100VAC to 127VAC nominal) (D1U74T-W-2700-12-HBxC)
- 3208.6W total output capability (220VAC to 240VAC nominal) (D1U74T-W-3200-12-HB4C)
- IEC320-C14 AC input connector
- Card edge DC output and signal I/O
- CRPS-compliant connection alignment height of 8.5mm
- HVDC 240VDC capability
- ≥96% efficiency at 50% load
- 12VDC main output (2700W/3208.6W)
- 12VDC standby output (36W)
- N+1 redundancy
- Active current sharing (main 12VDC)
- Integral ORING isolation devices for both outputs
- Overvoltage, overcurrent, and overtemperature fault protection
- Variable speed controlled internal cooling fan
Applications
- Servers
- Workstations
- Edge computing
- Cloud and hyperscale servers
- GPUs used in Artificial Intelligence (AI) training and interfacing
- Storage systems
- Large-scale data storage arrays
- Telecommunications and networking equipment
- Other 12V distributed power architectures
Đã phát hành: 2021-09-08
| Đã cập nhật: 2025-12-12