Murata Power Solutions NCS3 Isolated 3W DC/DC Converters

Murata Power Solutions NCS3 Isolated 3W DC/DC Converters offer a single output voltage from input voltage ranges of 9V to 36V and 18V to 75V. NCS3 features an industry standard footprint with a standard pinout. This Murata Power Solutions NCS3 DC/DC converter series is designed for use in telecommunications, battery powered systems, automation, and instrumentation applications.

Specifications

  • 4:1 input voltage range of 9V to 36V and 18V to 75V
  • Fully Regulated:
    • ±1% load regulation
    • ±0.5% line regulation
  • Higher efficiency
  • 10x to 40x faster startup
  • Industry standard footprint and pinout

Applications

  • Industrial controls
  • Automation
  • Instrumentation
  • Transportation
  • Telecommunications
  • Battery powered systems
  • Wireless communications
  • Avionics
  • Vehicles
  • Railway
Đã phát hành: 2015-09-22 | Đã cập nhật: 2025-12-15