Murrelektronik Food & Beverage Pro Cordsets
Murrelektronik Food and Beverage Pro Cordsets feature polypropylene jackets and molding to achieve EHEDG requirements, making them suitable for use in all three zones. These cordsets offer FDA-compliant materials, an IP68K rating for resistance to high-pressure cleaners, and an ice blue jacket that makes it easy to see any contaminates. The series has V4A stainless steel metal parts and an extended temperature range of -40°C to +105°C. Murrelektronik Food and Beverage Pro Cordsets are recommended for use in Zones 1 and 2, aseptic areas (H2O2), average cleaning processes, and intensive use of cleaning agents.Features
- Highly resistance and robust polypropylene
- FDA-compliant materials
- Designed to meet EHEDG requirements
- Ice blue jacket for easy contamination identification
- V4A stainless steel metal parts
Applications
- Zones 1 and 2
- Aseptic areas (H2O2)
- Average cleaning processes
- Intensive use of cleaning agents
Đã phát hành: 2022-12-09
| Đã cập nhật: 2023-02-21