Murrelektronik MICO+ Intelligent Power Distribution

Murrelektronik MICO+ Intelligent Power Distribution provides electronic circuit control for 24VDC and 48VDC applications and is temperature independent. The MICO+ monitors currents on up to four channels and indicates when approaching the maximum load. These monitors shut off the channel when there is a short-circuit or overload, as early as necessary, as late as possible. Spring clamp terminals enable installation in the shortest time possible, making the MICO+ monitors maintenance-free and vibration-resistant. Murrelektronik MICO+ features adjustable current ranges, remote start and switch off, group alarm contact, and minimal power loss.

Features

  • Four output channels
  • Adjustable current ranges
  • Remote start and switch off
  • Group alarm contact
  • Spring clamp terminals
  • Minimal power loss
  • Temperature independent
  • Shutdown function

Specifications

  • 90% warning notice
  • 1A to 10A current range
  • Up to 20,000µF capacitance
  • 10VDC to 30VDC input voltage range
  • 90mm x 70mm x 80mm dimensions
  • 0°C to +55°C operating temperature range
  • 20ms minimum impulse length (ON)
Đã phát hành: 2023-07-14 | Đã cập nhật: 2023-07-27