Murrplastik KDL/D Cable Entry Systems
Murrplastik KDL/D Cable Entry Systems are available with cutouts for 6- to 24-pin industrial connectors or as a round, splittable system. The KDL/D components are standard cable entry systems that offer easy assembly from the front and high packing density for up to 48 cables. The KDL/D FDA cable entry systems are designed for use in the food and pharmaceutical sectors and provide an IP65 protection rating. The KDL/D-mono series has round, splittable construction for the feed-through of pre-assembled cables and an integrated, split seal design. Murrplastik KDL/D Cable Entry Systems are UV-resistant and operate in a maximum temperature of +80°C or +100°C.
Features
- KDL/D
- 2- or 3-piece frame
- Easy assembly from the front
- No canting when mounted with control cabinet wall
- High packing density for up to 48 cables
- Integrated strain relief
- Fits standard cutouts for 24-, 16-, 10-, and 6-pin industrial connectors
- KDL/D FDA
- 2- or 3-piece frame
- Easy assembly
- For use in the food and pharmaceutical sectors
- KDL/D-Mono
- Round, splittable design
- Easy assembly
- Integrated and split seal
- UV-resistant
- Suitable for standard cutouts M25, M32, M40, and M50
- Split lock nut is included within the scope of delivery
- Easy strain relief with cable ties
Specifications
- Polypropylene frame
- Thermoplastic elastomer polypropylene block
- IP65 protection rating
- UL 94V-0 flammability rating
- RoHS compliant
- Operating temperature range
- -45°C to +100°C (KDL/D)
- -40°C to +80°C (KDL/D FDA)
- -30°C to +100°C (KDL/D-mono)
Datasheets
Đã phát hành: 2025-10-09
| Đã cập nhật: 2026-01-15