Murrplastik KDT/X FDA Cable Entry Grommets

Murrplastik KDT/X FDA Cable Entry Grommets feature 1-piece construction and a wide operating temperature range of -40°C to +80°C. These grommets are designed for pre-assembled cables combined with the cable entry system KDL/H-VA FDA, which is constructed from FDA-compliant materials for food industry applications. Murrplastik KDT/X FDA Grommets are UV-resistant according to ISO 4892-2 standards, ensuring durability in a wide range of weather conditions.

Features

  • 1-piece construction
  • Pre-assembled cables are easily inserted or fed through
  • Retrofitted around the cables
  • Suitable for food industry applications

Specifications

  • Constructed from FDA-compliant materials
  • -40°C to +80°C temperature range
  • Thermoplastic elastomer material
  • UV resistant per ISO 4892-2
  • RoHS compliant
Đã phát hành: 2025-10-09 | Đã cập nhật: 2025-11-18