MYIR MYC-LT536 System-On-Modules (SOMs)
MYIR MYC-LT536 System-On-Modules (SOMs) incorporate Allwinner T536 processor based on a 1.6GHz quad-core Arm® Cortex®-A55 CPU and a RISC-V E907 MCU operating at 600MHz. These modules feature a 2Tops NPU (only for T536MX-CEN2), 2D graphics, and a VPU for 4K HD video codec capabilities. The MYC-LT536 SOMs include onboard options of 1GB/2GB/4GB LPDDR4 memory, 8GB/16GB/32GB eMMC storage, a 32Kbit EEPROM, and a Power Management IC (PMIC). These SOM modules come with a 381-pin expansion interface in the LGA package (43mm x 45mm dimensions). Typical applications include power equipment, industrial control, human-machine interaction, smart robotics, and education.The MYC-LT536 SOMs support the Linux 5.10 operating system and provide a comprehensive software package, including kernel and driver source codes. These modules operate at a power supply of +5V/3A and -40°C to 85°C temperature range.
Features
- Allwinner T536 processor based on 1.6GHz Quad Arm® Cortex®-A55 Cores and 600MHz RISC-V E907 MCU
- 2Tops NPU (T536MX-CEN2), graphic 2D, and 4K HD video codec
- 1GB/2GB/4GB LPDDR4, 8GB/16GB/32GB eMMC, and 32Kbit EEPROM
- Power Management IC (PMIC)
- 5V/3A power supply
- 381-pin expansion interface in the LGA package
- Supports for Linux 5.10 OS
- 43mm x 45mm dimensions
- -40°C to 85°C working temperature range
Applications
- Power equipment
- Industrial control
- Human-machine interaction
- Smart robotics
- Education
Function Block Diagram
Dimension Diagram
Đã phát hành: 2025-01-06
| Đã cập nhật: 2025-02-20