Navitas Semiconductor GaNSense™ Half-Bridge Power ICs

Navitas Semiconductor GaNSense™ Half-Bridge Power ICs are fully integrated and protected GaN ICs with bidirectional lossless current sensing. These power ICs deliver 4% higher efficiency, 15% lower system cost, and a 40% smaller footprint. The GaNSense half-bridge power ICs combine two GaN FETs in a half-bridge configuration with drive, control, sensing, and autonomous protection. These ICs provide autonomous low-current standby mode and autonomous synchronous rectification mode. The GaNSense half-bridge power ICs include several safety features, such as high- and low-side short circuit protection, Over-Temperature Protection (OTP), and 2kV ESD on all pins. Typical applications include air conditioners, heat pumps, washing machines, dryers, dishwashers, refrigerators, and hair dryers. For low-power industrial drives, applications range from pumps to circulators and fans.

The ICs integrate GaNSense™ motor drive technology, which enables real-time, accurate sensing of voltage, current and temperature to improve performance and robustness. These half-bridge power ICs comply with RoHS, Pb-free, and REACH.

Features

  • Accurate lossless bi-directional current sensing
  • Floating high-side with internal level shift
  • Two independent logic inputs with hysteresis
  • Short circuit protection, low-side, and high-side
  • Shoot-through protection
  • Over-temperature protection
  • Autonomous low-current standby mode
  • Autonomous synchronous rectification mode
  • Integrated high-side bootstrap
  • Turn-on and turn-off dV/dt control (low-side and high-side)
  • Small and low-profile SMT QFN package
  • RoHS, Pb-free, and REACH-compliant

Applications

  • AC-DC and DC-DC
  • ACF, buck, boost, half bridge, full bridge, LLC, AHB, Class D, PFC, and motor drive
  • Air conditioners
  • Heat pumps
  • Washing machines
  • Dryers
  • Dishwashers
  • Refrigerators
  • Hair dryers

GaNSense™ Motor Drive IC in half-bridge configuration

Schematic - Navitas Semiconductor GaNSense™ Half-Bridge Power ICs

External current sensing resistor vs. GaNSenseTM Motor Drive Technology

Navitas Semiconductor GaNSense™ Half-Bridge Power ICs

Videos

Đã phát hành: 2025-06-04 | Đã cập nhật: 2025-06-20