NeoCortec Neomesh Mini PCI Express Interface Modules

NeoCortec Neomesh Mini PCI Express Interface Modules feature the NeoGateway and Open Source software designed to work on the Raspberry Pi platform. The Mini PCI-E card is ideal for easy integration in a PC. The card utilizes the USB interface in the Mini PCI-E interface to seamlessly connect the two UARTS of the NeoMesh module to the PC. Together with the open-source NeoCortec NeoGW Linux Gateway software, it's possible to easily create an industrial-grade gateway.

Features

  • Feature the NeoGateway and Open Source software designed to work on the Raspberry Pi platform
  • The Mini PCI-E card is ideal for easy integration in a PC
  • Utilizes the USB interface in the Mini PCI-E interface to seamlessly connect the two UARTS of the NeoMesh module to the PC
  • Together with the open-source NeoCortec NeoGW Linux Gateway software, it's possible to easily create an industrial-grade gateway
Đã phát hành: 2021-02-10 | Đã cập nhật: 2022-03-11