NetBurner PK70 EX NTP Network Time Server

NetBurner PK70 EX NTP Network Time Server utilizes the Network Time Protocol (NTP), enabling host devices on a network to maintain accurate time. The timing is synchronized to information received from GPS satellites. The Server features a high-performance GPS receiver, antenna connector, and up to Stratum 1 accuracy with an optional GPS antenna.

All network devices can be set to synchronize their time from the NetBurner Network Time Server when plugged in and configured. The PK70 EX NTP Network Time Server is customizable with the PK70 EX NTP Time Server Development Kit.

Features

  • NTP server
  • High-performance GPS receiver and antenna connector
  • Up to Stratum 1 accuracy with optional GPS antenna
  • Web-based configuration
  • Customize with the development kit
  • 10/100Mbps Ethernet
  • Standard SMA female connector
  • DEBUG serial port

Dimensions

Schematic - NetBurner PK70 EX NTP Network Time Server
Đã phát hành: 2019-05-13 | Đã cập nhật: 2023-12-13