NewAE Technology NAE-CWNANO ChipWhisperer-Nano Board
NewAE Technology NAE-CWNANO ChipWhisperer-Nano Board is a low-cost platform for performing side-channel power analysis attacks. This device has a smaller subset of features compared to the ChipWhisperer-Lite or -Pro. The device allows for the performance of many tutorials and demos. The use of synchronous sampling ensures that this low-cost device can be used for performing real power analysis of algorithms and devices. The built-in target is an STM32F030F4P6 which has 16KB of FLASH and 4KB of SRAM. It's possible to cut the included target off and attach to external targets, like the CW308 baseboard. This allows an external clock to be routed to the on-board ADC for measurement of external devices.Specifications
- 8-bit ADC, 20MS/s maximum sample rate
- ADC sample clock source is selectable between internal generator or external input
- AC-Coupled, fixed gain analog input
- Serial, clock, and logic line (i.e., for reset pin) GPIO types, fixed pin functions
- 3.3V GPIO voltage
- 3.75MHz, 7.5MHz, 15MHz, 30MHz , and 60MHz clock options
- Clock output type is generated by the microcontroller, clock only (no clock glitching support)
- Trigger type (ADC + Glitch), rising edge only
- ~20nS minimum glitch width (depends on cabling used for routing glitch output)
- ~200nS jitter glitch offset, adjustable in 10nS increments
- Low-power crowbar circuitry voltage glitch type
- 4A crowbar pulse current
- USB interface with custom USB firmware (full-speed USB 2.0 device)
- 50,000 sample buffer size
- STM32F030F4P6 or STM32F070 target devices
- STM32Fx bootloader programming protocols
Overview
Đã phát hành: 2019-07-16
| Đã cập nhật: 2023-12-19