NewAE Technology STM32Fx/STM32Lx UFO Target

NewAE Technology STM32Fx/STM32Lx UFO Target allows experiments on STMicroelectronics STM32F and STM32L Arm® devices in a TQPF-64 package. These devices feature varying core types, peripheral options, and hardware cryptographic peripheral support. The devices also have differing support for data and instruction caches. This NewAE UFO Target board allows users to compare code and libraries running on different processor architectures while keeping the same development setup. The ChipWhisperer capture supports programming the devices via a serial bootloader.

Features

  • STM32Fx and STM32Lx series in TQFP64 package supported
  • Optional CAN header allows connection of CANoodler (only for devices with CAN peripheral)
  • JTAG header on the CW308 baseboard allows the use of ST-Link/V2 or other JTAG programmers and debuggers
  • Example serial program and HAL library allow the use of most ChipWhisperer firmware examples and tutorials directly
  • 32-bit cores (Arm Cortex®) with a variety of peripheral options, including multiple security cores
Đã phát hành: 2020-08-26 | Đã cập nhật: 2024-06-19