Nexperia 1200V SiC MOSFETs
Nexperia 1200V SiC MOSFETs are housed in 3-pin TO-247-3 and 4-pin TO-247-4 for through-hole PCB mounting. The Nexperia MOSFETs are ideal for high-power and high-voltage industrial applications thanks to excellent temperature stability and fast switching speed. These applications include E-vehicle charging infrastructures, photovoltaic inverters, and motor drives.Features
- Ultra high-temperature stable on-resistance
- Fast reverse recovery
- Fast switching speed
- Low switching losses
- Fast and robust intrinsic body diode
- Temperature-independent turn-off switching losses
Applications
- E-vehicle charging infrastructure
- Photovoltaic inverters
- Switch mode power supply
- Uninterruptable power supply
- Motor drives
Quick reference
View Results ( 3 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| NSF080120L3A0Q | ![]() |
SiC MOSFETs TO247 1.2KV 36A N-CH SIC |
| NSF040120L3A0Q | ![]() |
SiC MOSFETs TO247 1.2KV 66A N-CH SIC |
| NSF040120L4A1Q | ![]() |
SiC MOSFETs NSF040120L4A1/SOT8071/TO247-4L |
Đã phát hành: 2023-11-15
| Đã cập nhật: 2023-12-06