Nexperia 2N7002H N-Channel Trench MOSFETs

Nexperia 2N7002H N-Channel Trench MOSFETs are enhancement mode Field-Effect Transistor (FET) MOSFETs. The 2N7002H is housed in a small SOT23 Surface-Mounted Device (SMD) plastic package. The MOSFETs are logic-level compatible, have very fast switching, and are AEC-Q101 qualified.

Features

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
  • AEC-Q101 qualified

Applications

  • Relay driver
  • High-speed line driver
  • Low-side load switch
  • Switching circuits

Videos

Đã phát hành: 2022-03-15 | Đã cập nhật: 2022-11-28