Nexperia BAS21Q High-Voltage Switching Diodes

Nexperia BAS21Q High-Voltage Switching Diodes are encapsulated in DFN1110D-3 and DFN1412D-3 leadless SMD plastic packages with side-wettable flanks. These diodes operate at trr ≤50ns high switching speed, V≤200V high reverse voltage, 0.5mm low package height, and C≤5pF low capacitance. The BAS21Q diodes feature low leakage current and are used in applications such as high-speed switching, general-purpose switching, voltage clamping, and reverse polarity protection.

Features

  • trr ≤50ns high switching speed
  • V≤200V high reverse voltage
  • 0.5mm low package height
  • C≤5pF low capacitance
  • Low leakage current
  • Leadless ultra small SMD plastic package
  • AEC-Q101 qualified

Applications

  • High-speed switching
  • General-purpose switching
  • Voltage clamping
  • Reverse polarity protection

Characteristics Curve

Performance Graph - Nexperia BAS21Q High-Voltage Switching Diodes
Đã phát hành: 2021-12-07 | Đã cập nhật: 2023-10-30