Nexperia BAT46LS-Q General-Purpose Schottky Diode

Nexperia BAT46LS-Q General-Purpose Schottky Diode comes in a small DFN1006BD-2 (SOD882BD) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks. The BAT46LS-Q Schottky diode features VR ≤ 100V reverse voltage, low leakage current, low capacitance, and 250mA forward current. This Schottky diode is suitable for the solder joint's Automatic Optical Inspection (AOI). Typical applications include high-speed switching, voltage clamping, line termination, and reverse polarity protection.

Features

  • Low leakage current
  • Low capacitance
  • VR ≤ 100V reverse voltage
  • 250mA forward current
  • Ultra small SMD plastic package
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • High-speed switching
  • Line termination
  • Voltage clamping
  • Reverse polarity protection

Dimension Diagram

Nexperia BAT46LS-Q General-Purpose Schottky Diode
Đã phát hành: 2023-01-11 | Đã cập nhật: 2023-01-17