Nexperia BAV199S-Q Automotive Low-Leakage Quadruple Diode
Nexperia BAV199S-Q Automotive Low-Leakage Quadruple Diode features a 3pA low leakage current, 0.8µs typ switching time, and 75V continuous reverse voltage. The BAV199S-Q is ideal for low leakage current applications in surface-mounted circuits. The Nexperia BAV199S-Q Automotive Low-Leakage Quadruple Diode is housed in a SOT363 (SC-88) tiny SMD plastic package.Features
- Plastic SMD package
- 3pA Low leakage current
- 0.8µs typ Switching time
- 75V Continuous reverse voltage
- 85V Repetitive peak reverse voltage
- 500mA Repetitive peak forward current
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Pinning Diagram
Đã phát hành: 2022-08-19
| Đã cập nhật: 2022-09-12