Nexperia BAV99QA Dual Series High-Speed Switching Diodes
Nexperia BAV99QA Dual Series High-Speed Switching Diodes are housed in leadless ultrasmall surface-mounted plastic packages with visible and solderable side pads. The BAV99QA feature a high switching speed, low leakage current, and a low capacitance. Typical applications include high-speed switching, general-purpose switching, and reverse polarity protection.Features
- High switching speed: trr ≤ 4ns
- Low leakage current
- Reverse voltage VR ≤ 90V
- AEC-Q101 qualified
- Low capacitance Cd ≤ 2pF
- Low package height of 0.37mm
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Ultrasmall SMD plastic package
Applications
- High-speed switching
- General-purpose switching
- Reverse polarity protection
Đã phát hành: 2017-03-23
| Đã cập nhật: 2022-03-11