Nexperia BC856xQC-Q PNP Transistors

Nexperia BC856xQC-Q PNP Transistors are 65V 100mA transistors ideal for general-purpose switching and amplification. The BC856xQC-Q Transistors feature high power dissipation, excellent thermal performance, and robust solder joints. The low operating temperature of these devices extends the total system reliability.

The Nexperia BC856xQC-Q PNP Transistors are available in a 1.4mm x 1.2mm x 0.48mm DFN1412D-3 (SOT8009) package. The Side-Wettable Flanks (SWF) of the DFN package improve shear forces and board bending capabilities and enable visible solder joints to be inspected post soldering. These devices are AEC-Q101 qualified for use in automotive applications.

Features

  • AEC-Q101 qualified
  • High power dissipation capability
  • Low operating temperature
  • Excellent thermal performance
  • Smaller footprint compared to conventional leaded SMD packages
  • 1.4mm x 1.2mm x 0.48mm DFN1412D-3 (SOT8009) package; 0.8 mm pitch
  • SWF for Automatic Optical Inspection (AOI) of solder joints

Applications

  • General-purpose switching and amplification
  • Space-constrained applications

Specifications

  • -65V collector-emitter voltage (VCEO)
  • -100m collector current (IC)
  • DC current gain (hFE)
    • BC856AQC-Q: 125 to 250
    • BC856BQC-Q: 220 to 475
  • -200mA peak collector current (ICM)
  • -80V collector-base voltage (VCBO)
  • -6V emitter-base voltage (VEBO)
  • 360mW to 450mW total power dissipation (Ptot)
  • -55°C to 150°C ambient operating temperature range (Tamb)

Pin Designations

Mechanical Drawing - Nexperia BC856xQC-Q PNP Transistors

Package Outline

Mechanical Drawing - Nexperia BC856xQC-Q PNP Transistors
Đã phát hành: 2021-11-03 | Đã cập nhật: 2022-03-11