Nexperia BCXxT 80V 1A Bipolar Junction Transistors
Nexperia BCXxT 80V 1A Bipolar Junction Transistors (BJT) offer high power dissipation capability in a SOT89 (SC-62) Surface-Mounted Device (SMD) plastic package. The BJTs offer a collector-emitter voltage VCEO of 45V (BCX51T and BCX54T), 60V (BCX52T and BCX55T), and 80V (BCX53T and BCX56T). These devices feature a high collector current capability IC and ICM. The Nexperia BCX51T, BCX52T, BCX53T, BCX54T, BCX55T, and BCX56T are ideal for various applications, including linear voltage regulators, power management, and high-side switches. The BJTs are AEC-Q101 qualified for automotive applications and are EU/CN RoHS compliant.Features
- High collector current capability IC and ICM
- Three current gain selections
- Polarity
- PNP: BCX51T, BCX52T, BCX53T
- NPN: BCX54T, BCX55T, BCX56T
- High power dissipation capability
- -55°C to +150°C ambient operating temperature
- SOT89 (SC-62), 3 leads package type
- 4.5mm x 2.5mm x 1.5mm; 1.5mm pitch package dimensions
- AEC-Q101 qualified
- RoHS compliant
Application Notes
- Linear voltage regulators
- MOSFET drivers
- High-side switches
- Power management
- Amplifiers
Package Outline
Power Bipolar Transistor Datasheets
Đã phát hành: 2019-09-20
| Đã cập nhật: 2023-05-03