Nexperia BJT DFN-Packaged Power Bipolar Transistors
Nexperia BJT DFN-Packaged Power Bipolar Transistors offer a small form factor that uses about 75% less board space and allows more design flexibility. These bipolar transistors feature reduced parasitic inductance and capacitance with an improved, low thermal resistance, enabling higher reliability. The BJT components are ideal for applications where space is at a premium. Applications include mobile devices, wearables, automotive sensors, and camera modules.Features
- Small form factor, uses about 75% less board space and allows more design flexibility
- Low thermal resistance (Rthj-s)
- Reduced parasitic inductance and capacitance
- Improved thermal behavior enables higher reliability
- Optional Side Wettable Flanks (SWF) allow Automated Optical Inspection (AOI)
- AEC-Q101 qualification
Applications
- Linear voltage regulation
- Load switches
- Battery-driven devices
- Power management
- Charging circuits
- Power switches (e.g., motors, fans)
- Automotive
- LiDAR
- RADAR
- Lighting
- Powertrain
- BMS
- Mirrors
- Infotainment
Videos
Đã phát hành: 2023-07-05
| Đã cập nhật: 2025-04-04