Nexperia BZX38450 Low-Current Voltage Regulator Diodes
Nexperia BZX38450 Low-Current Voltage Regulator Diodes are designed to feature ≤300mW total power dissipation and ±5% tolerance. These diodes are ideal for low bias and portable battery-powered applications specified at 50μA low test current. The BZX38450 diodes operate at 0.9V forward voltage (VF), 250mA forward current (IF), -55°C to 150°C ambient temperature range, and -65°C to 150°C storage temperature range. These diodes are available in small SOD323 (SC-76) SMD plastic packages and are used in low-current general regulation functions.Features
- ±5% tolerance
- SOD323 (SC-76) SMD package
- Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications
Specifications
- ≤300mW total power dissipation
- 1.8V to 75V operating voltage range
- 0.9V forward voltage (VF)
- 250mA forward current (IF)
- -55°C to 150°C ambient temperature range
- -65°C to 150°C storage temperature range
Characteristics Curve
Package Outline
Đã phát hành: 2022-01-07
| Đã cập nhật: 2022-03-11