Nexperia DSN0603 Medium Power Schottky Diodes
Nexperia DSN0603 Packaged Medium Power Schottky Diodes are optimized for low forward voltage. These devices offer a forward current of 0.2A or 0.5A and a reverse voltage of 20V, 30V, or 40V. The ultra-small, low-profile surface-mount DSN0603 package makes these Medium Power Schottky Diodes ideal for space-constrained applications.Features
- Ultra-small plastic SMD DSN0603 package
- Low diode capacitance(<1pF)
- Very low diode capacitance
- Low forward voltage
- Very low forward voltage
- Single and triple-isolated diode
- Single, double, and triple configurations available
- Ultra-high switching speed
Applications
- Reverse polarity protection
- Power management, especially DC-to-DC conversion
- General application switching
- Low-voltage rectification
Package Outline
View Results ( 8 ) Page
| Mã Phụ tùng | Bảng dữ liệu | If - Dòng thuận | Vrrm - Điện áp ngược lặp lại | Ff - Điện áp thuận | Ifsm - Dòng tăng thuận | Ir - Dòng ngược |
|---|---|---|---|---|---|---|
| PMEG4002AESFYL | ![]() |
200 mA | 40 V | 250 mV | 3.5 A | 3 uA |
| PMEG4002ESFYL | ![]() |
200 mA | 40 V | 315 mV | 3.5 A | 240 nA |
| PMEG4005ESFYL | ![]() |
500 mA | 40 V | 315 mV | 3.5 A | 240 nA |
| PMEG3002AESFYL | ![]() |
200 mA | 30 V | 250 mV | 4 A | 4 uA |
| PMEG3002ESFYL | ![]() |
200 mA | 30 V | 310 mV | 3.5 A | 330 nA |
| PMEG2002AESF,315 | ![]() |
200 mA | 20 V | 245 mV | 4.5 A | 5 uA |
| PMEG2002ESF,315 | ![]() |
200 mA | 20 V | 310 mV | 4.5 A | 370 nA |
| PMEG4005AESFYL | ![]() |
500 mA | 40 V | 250 mV | 3.5 A | 3 uA |
Đã phát hành: 2015-08-21
| Đã cập nhật: 2022-03-11