Nexperia MJD31C & MJD32C 100V 3A Bipolar Transistors
Nexperia MJD31C and MJD32C 100V 3A Bipolar Junction Transistors (BJT) offer high thermal power dissipation in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package. These devices provide high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Nexperia MJD31C and MJD32C are ideal for various applications, including linear voltage regulators, power management, and constant current drive backlighting.Features
- High thermal power dissipation capability
- High energy efficiency due to low heat generation
- Polarity
- MJD32C: PNP
- MJD31C: NPN
- A low collector-emitter saturation voltage
- -55°C to +150°C ambient operating temperature
- DPAK (SOT428C), 3-leads package type
- RoHS compliant
Applications
- Power management
- Load switch
- Constant current drive backlighting application
- Linear mode voltage regulator
- Motor drive
- Relay replacement
Additional Resources
Package Outline
Đã phát hành: 2019-09-20
| Đã cập nhật: 2023-05-04