Nexperia MJD41C & MJD42C 100V 6A Bipolar Transistors
Nexperia MJD41C and MJD42C 100V 6A High Power Bipolar Transistors offer high thermal power dissipation in a power DPAK, TO-252 (SOT428C) surface-mounted device (SMD) plastic package. These devices offer high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Nexperia MJD41C and MJD42C are ideal for a wide variety of applications including linear voltage regulators, power management, and constant current drive backlighting. The MJD41C-QJ and MJD42C-QJ transistors are AEC-Q101 qualified.Features
- High thermal power dissipation capability
- Polarity
- MJD41C: NPN
- MJD42C: PNP
- High energy efficiency due to less heat generation
- Electrically similar to the popular MJD41/MJD42 series
- Low collector-emitter saturation voltage
- Fast switching speeds
Applications
- Power management
- Load switch
- Linear mode voltage regulator
- Constant current drive backlighting application
- Motor drive
- Relay replacement
Package Outline
Đã phát hành: 2021-06-08
| Đã cập nhật: 2022-09-01