Nexperia NEX40400 Evaluation Boards
Nexperia NEX40400 Evaluation Boards are reference designs of step-down DC-DC switching voltage converters, assembled on two-layer PCBs. The Nexperia NEX40400 boards enable testing of the functionality and performance of the NEX40400 integrated 4.5V to 40V, 600mA synchronous step-down buck converter. With built-in support for various voltage levels and I/O configurations, these boards are ideal for users looking to optimize designs and ensure compatibility with real-world systems. The NEX40400 boards are equipped with comprehensive test points and a user-friendly layout, delivering an essential tool for rapid development, debugging, and validation of digital logic circuits.Features
- 4.5V to 40V input voltage range
- 600mA continuous output current
- 5V (NEX40400EVM-05) or 12V (NEX40400EVM-12) output
- Switching frequencies
- 1.05MHz forced PWM operation (NEX40400EVM-05)
- 2.1MHz with Pulse Frequency Modulation (PFM) at light load (NEX40400EVM-12)
- Frequency foldback for high conversion ratio and low drop-out application
- Internal compensation
- Short-circuit protection with hiccup mode
- TSOT23-6 package
Applications
- Industrial distributed power systems
- Grid infrastructures (smart E-meters)
- Battery-powered home appliances
- White goods
Schematic
Đã phát hành: 2025-02-21
| Đã cập nhật: 2025-02-25