Nexperia NEX92730DPCD-Q100 Evaluation Board

Nexperia NEX92730DPCD-Q100 Evaluation Board is based on the NEX92730DPCD-Q100 dual-channel antenna LDO. The NEX92730DPCD-Q100 supports an input voltage of up to 40V and a maximum output current of 300mA. The Nexperia NEX92730DPCD-Q100 Evaluation Board is ideal for infotainment active-antenna power supplies, automotive MIC power supplies, camera power supplies, and high-side power switches for small current applications.

Features

  • 4V to 40V input voltage range
  • Output voltage and current of 1.5V to 20V adjustable; 300mA per channel
  • Uses ERR to indicate general faults
  • Uses jumpers to enable or disable device output
  • Supports latch

Applications

  • Infotainment active-antenna power supplies
  • Automotive MIC power supplies
  • Camera power supplies
  • High-side power switches for small current applications

PCB Layout

Nexperia NEX92730DPCD-Q100 Evaluation Board

Overview

Nexperia NEX92730DPCD-Q100 Evaluation Board
Đã phát hành: 2026-04-13 | Đã cập nhật: 2026-04-13