Nexperia NMUX27518x 6-Channel Multiplexer Switch ICs
Nexperia NMUX27518x QSPI/SDIO 6-Channel 1-of-2 Multiplexer-Demultiplexer Switch ICs offer a high-performance, low-power solution for analog and digital signal routing in space-constrained applications. These Nexperia devices feature six independently controlled single-pole single-throw (SPST) switches, optimized for low on-resistance (as low as 4.5Ω typical) and minimal charge injection, ensuring signal integrity across a wide bandwidth. Operating from a single supply, the NMUX27518x supports both analog and digital signals up to the supply rail, making it ideal for mixed-signal designs. The series includes automotive-grade (Q100-qualified) variants, such as the NMUX27518E_Q100 and NMUX27518_Q100, which are AEC-Q100 compliant and support extended temperature ranges, enhancing reliability in harsh environments. With features like break-before-make switching, fail-safe logic, and low leakage currents, these multiplexers are well-suited for applications in consumer electronics, automotive systems, and industrial control.Features
- AEC-Q100 (grades 1 and 2) versions available
- Wide 1.08V to 3.6V (NMUX27518) or 1.62V to 3.6V (NMUX27518E) operating ranges
- VCC = 0V isolation in power-down mode
- 21.5pF (typical) low-capacitance switches
- 240MHz or 500MHz bandwidths for high-speed rail-to-rail signal handling
- -62dB OFF-state crosstalk and isolation
- 1.8V logic-compatible control inputs
- 3.6V-tolerant control inputs
- Independent power sequencing -backpower protection on all I/Os
- 8Ω typical ON resistance
- 5nA typical supply current
- 150ps typical port skew (NMUX27518) to support 50MHz qSPI
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD Protection
- HBM - ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2kV
- CDM - ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1.5kV
- IEC61000-4-2, level 3, contact discharge on all nYn pins exceeds ±6kV
- 24-pin TSSOP24 (7.8mm x 4.4mm x 1.1mm) and HWQFN24 (4mm x 4mm x 0.75mm) packages
- Temperature ranges
- -40°C to +125°C for NMUX27518
- -40°C to +85°C for NMUX27518E
Applications
- SD-SDIO and MMC two-port MUX
- PC VGA video MUX-video systems
- Audio and video signal routing
- Servers
- Memory expansion/redundancy
- Notebooks
- Automotive variants
- Electronic Control Units (ECUs)
- qSPI memory multiplexing
- Telematics/navigation
- Infotainment systems
- Advanced Driver-Assistance Systems (ADAS)
Datasheets
- NMUX27518 - 1.08V to 3.6V, 500MHz bandwidth
- NMUX27518E - 1.62V to 3.6V, 240MHz bandwidth
- NMUX27518-Q100 - Automotive, 1.08V to 3.6V, 500MHz bandwith
- NMUX27518E-Q100 - Automotive, 1.62V to 3.6V, 250MHz bandwith
Example Application Circuit Diagrams
Functional Diagram
Đã phát hành: 2025-08-06
| Đã cập nhật: 2025-09-16