Nexperia NXF6501-Q100 Transformer Driver

Nexperia NXF6501-Q100 Transformer Driver offers a specialized push-pull design for isolated power supplies in small form factors. The NXF6501-Q100 drive features low-profile, center-tapped transformers that operate from a 2.25V to 5.5V DC power supply, facilitating ultra-low noise and EMI through slew rate control and Spread Spectrum Clocking (SSC).

The NXF6501-Q100 incorporates internal protection features, including current limiting, undervoltage lockout, thermal shutdown, and break-before-make circuitry, ensuring the device maintains safe operating limits. Additionally, the device comprises a soft-start feature that prevents high inrush current during power-up with large load capacitors.

The NXF6501-Q100 is assembled using an oscillator and a gate drive circuit that delivers complementary output signals to drive ground-referenced N-channel power switches. These two complementary 1.2A power MOSFET switches can provide more than 6W of power. The NXF6501-Q100 410kHz internal oscillator is for applications that need higher efficiency and smaller transformers. The NXF6501-Q100 is housed in a small 5-pin SOT8098-1 package and is characterized for operation within a -55°C to +125°C temperature range.

The NXF6501-Q100 has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is ideal for use in automotive applications.

Features

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -55°C to +125°C
  • Push-pull driver for transformers, optimized for low EMI:
    • Slew-rate control
    • Spread Spectrum Clocking (SSC)
  • Wide input voltage range of 2.25V to 5.5V
  • High output drive of 1.2A at 5V supply
  • Low RON 0.2Ω maximum at 5V supply
  • Internal switching frequency of 410kHz
  • 1.7A output current limit
  • Thermal shutdown protection
  • Soft-start to reduce inrush current
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 6000V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1500V
  • Packages
    • Small 5 pin SOT8098-1 (TSOT23-5) package
    • Small 5 pin SOT8121-1 (LSOT5) package
  • Functional safety-capable

Applications

  • Isolated power supply for automotive and industrial applications:
    • CAN, RS-485, RS-422, RS-232, SPI, I2C, low-power LAN
  • Low-noise isolated USB supplies
  • Process control
  • Telecom supplies
  • Radio supplies
  • Distributed supplies
  • Medical instruments
  • Precision instruments
  • Low-noise filament supplies
  • Isolated power supplies for automotive (AEC-Q100)
    • Traction inverter and motor control
    • DC-DC converter
    • Battery management system
    • On-board charger

Typical Application

Application Circuit Diagram - Nexperia NXF6501-Q100 Transformer Driver
Đã phát hành: 2025-09-29 | Đã cập nhật: 2025-10-07