Nexperia PESD Series ESD Protection Diodes

Nexperia PESD Series ESD Protection Diodes are bidirectional and designed to protect one signal line from the damage caused by electrostatic discharge (ESD) and other transients. These diodes highlight a high reverse standoff, an ultra-low diode capacitance, and ESD protection up to 30kV. The Nexperia PESD Series is ideal for a wide variety of applications, including NFC antenna and high-speed data lines protection. The series includes models that are AEC-Q101 qualified.

Features

  • Bidirectional ESD protection of one line
  • Ultra-small SMD plastic package
  • ESD protection up to 30kV
  • High surge robustness
  • AEC-Q101 qualified

Applications

  • NFC antenna protection
  • Protection of high-speed data lines
  • ESD and surge protection for interface lines
Đã phát hành: 2018-12-19 | Đã cập nhật: 2025-10-23