Nexperia PMX700EN 60V N-channel Trench MOSFET
Nexperia PMX700EN 60V N-channel Trench MOSFET is an enhancement mode Field-Effect Transistor (FET) housed in a leadless ultra small DFN0603-3 (SOT8013) package. The PMX700EN is a surface-mounted device (SMD) using Trench MOSFET technology. The device is logic-level compatible with a low profile (0.25mm).Features
- Logic-level compatible
- Leadless ultra-small package 0.63mm x 0.33mm x 0.25mm
- Trench MOSFET technology
- Low profile (0.25 mm)
Applications
- Battery switch
- High-speed line driver
- Low-side load switch
- Switching circuits
Đã phát hành: 2022-07-18
| Đã cập nhật: 2022-08-01