Nexperia PMZ290UNE N-Channel MOSFET

Nexperia PMZ290UNE N-Channel MOSFET is an enhancement mode Field-Effect Transistor (FET) with low threshold voltage and fast switching. This MOSFET offers  2kV HBM. The PMZ290UNE MOSFET is available in a 1.0mm x 0.6mm x 0.48mm leadless small DFN1006-3 (SOT883) SMD plastic package using Trench MOSFET technology. Nexperia PMZ290UNE N-Channel MOSFET is ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

Features

  • Trench MOSFET technology
  • Low threshold voltage
  • Fast switching
  • Leadless ultra small SMD plastic package

Applications

  • Relay driver
  • High-speed line driver
  • Low-side load switch
  • Switching circuit

Specifications

  • 1.0mm x 0.6mm x 0.48mm dimensions
  • 2kV HBM electrostatic discharge (ESD) protection
  • 20V drain-source voltage
  • 1.2A maximum drain current
  • 270mΩ typical drain-source on-state resistance
Đã phát hành: 2016-09-30 | Đã cập nhật: 2025-02-25