Nexperia PMZB350UPE 20V P-Channel Trench MOSFET
Nexperia PMZB350UPE 20V P-Channel Trench MOSFET is an enhancement mode field-effect transistor (FET) in a leadless, ultra-small DFN1006B-3 (SOT883B) surface-mounted device (SMD) plastic package. The device employs Trench MOSFET technology, has a low threshold voltage, provides very fast switching, and offers 1.8kV ESD protection. The Nexperia PMZB350UPE MOSFET is ideal for relay drivers, high-speed line drivers, high-side load switches, and switching circuits.Features
- Low threshold voltage
- Very fast switching
- Trench MOSFET technology
- 1.8kV ESD protected
Applications
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuits
Package Outline
Đã phát hành: 2015-05-28
| Đã cập nhật: 2022-03-11