Nexperia PSMN012 N-channel MOSFET

Nexperia PSMN012 N-channel MOSFET is a dual logic level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package. The Nexperia MOSFET uses application-specific (ASFET) repetitive avalanche silicon technology. The device is tested to 1Bn avalanche events.

Features

  • High-reliability LFPAK56D package
  • Tested to 1Bn avalanche events
  • LFPAK copper clip package technology
  • Copper clip, solder die to attach
  • High robustness and reliability

Applications

  • Brushless DC and Brushed DC motor control
  • DC-to-DC converters
  • High-performance synchronous rectification
Đã phát hành: 2022-11-15 | Đã cập nhật: 2022-12-02