Nexperia PSMN8R0 N-Channel MOSFET

Nexperia PSMN8R0 N-Channel MOSFET is a dual logic level N-channel MOSFET housed in an LFPAK56D (dual power-SO8) package. The MOSFET uses TrenchMOS technology. The device is repetitive avalanche rated and qualified to 175°C.

Features

  • Dual MOSFET
  • Repetitive avalanche rated
  • High-reliability LFPAK56D package
  • Copper clip, solder die to attach
  • Qualified to 175 °C

Applications

  • Brushless DC motor control
  • DC-to-DC converters
  • High-performance synchronous rectification
  • High-efficiency server power supply
Đã phát hành: 2022-11-15 | Đã cập nhật: 2022-12-09